Part Details for 249-1390-000 by ITT Interconnect Solutions
Overview of 249-1390-000 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5353, |
Price & Stock for 249-1390-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-249-1390-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$693.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$652.8600 / $1,733.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$652.8600 / $1,733.6500 | Buy Now |