Part Details for 249-0628-000 by ITT Interconnect Solutions
Overview of 249-0628-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S06-28ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 28 Position ,2.00mm (0.079in) Pitch. | |
98414-F06-28LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 28 Positions - 2mm (0.079inch) - Vertical | |
98414-F06-28ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 28 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 249-0628-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0912
|
Newark | Shell Assem Da Str Jct A101 |Itt Cannon 249-0628-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $5.8700 | Buy Now |
DISTI #
2266-249-0628-000-ND
|
DigiKey | SHELL ASSEM DA STR JCT A101 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$3.2900 / $5.0000 | Buy Now |
DISTI #
65695111
|
Verical | 249-0628-000 Min Qty: 20 Package Multiple: 1 | Americas - 120 |
|
$3.1800 | Buy Now |
DISTI #
2490628000-ITT
|
TME | 249-0628-000 Min Qty: 11 | 120 |
|
$3.9420 / $3.9422 | Buy Now |
DISTI #
C1S138502369834
|
Chip1Stop | Connector Circular | 120 |
|
$4.1100 / $4.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
120 Partner Stock |
|
$3.2900 / $5.0000 | Buy Now |