Part Details for 249-0271-002 by ITT Interconnect Solutions
Overview of 249-0271-002 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL5030-271MEB | Coilcraft Inc | General Purpose Inductor, | |
XFL5030-271ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 249-0271-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-249-0271-002-ND
|
DigiKey | 249-0271-002 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$462.5300 / $480.6700 | Buy Now |
DISTI #
ITT249-0271-002
|
Heilind Electronics | SHL MS31003102K-22 AY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector |
5 Partner Stock |
|
$533.4300 / $1,459.9700 | Buy Now |
DISTI #
61915824
|
Verical | Standard Circular Connector RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$409.1800 / $425.2300 | Buy Now |
DISTI #
2490271002-ITT
|
TME | 249-0271-002 | 5 |
|
Buy Now | |
DISTI #
249-0271-002
|
IBS Electronics | SHL MS3100/3102K-22 A/Y, MIL-DTL 5015 Firewall, Ci Min Qty: 1 Package Multiple: 1 | 0 |
|
$408.2160 | Buy Now |
DISTI #
ITT249-0271-002
|
Interstate Connecting Components | SHL MS31003102K-22 AY | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connector |
5 Partner Stock |
|
$533.4300 / $1,459.9700 | Buy Now |