Part Details for 249-003-806-24-B by Glenair Inc
Overview of 249-003-806-24-B by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for 249-003-806-24-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK9658
|
Newark | 249-003-806-24-B |Glenair 249-003-806-24-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 486 |
|
$107.0200 / $345.1300 | Buy Now |
DISTI #
631-24924B
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories FILTERED CONNECTORS - FILTERED CONNECTORS | 0 |
|
$105.7000 / $202.6100 | Order Now |