Part Details for 248MDA24AD by Edwards Signaling
Overview of 248MDA24AD by Edwards Signaling
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248MDA24AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T4303
|
Newark | 248 Magnetodynam Mod 24V Gry |Edwards Signaling Products 248MDA24AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5500 / $120.8600 | Buy Now |
DISTI #
3845-248MDA24AD-ND
|
DigiKey | BUZZER LED 48MM 24V STACKLGT SND Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$70.5500 | Buy Now |
DISTI #
70478078
|
RS | 248 MAGNETODYNAM MOD 24V GRY | Edwards Signaling 248MDA24AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6600 / $92.0300 | RFQ |