Part Details for 248LEDMG24AD-EDWD by Edwards Signaling
Overview of 248LEDMG24AD-EDWD by Edwards Signaling
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248LEDMG24AD-EDWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-248LEDMG24AD-EDWD-ND
|
DigiKey | Led 48MM Stacklight 24V AC/DC Gr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$78.9600 | Buy Now |