248BBHS0DB25103MA
Vishay Intertechnologies
Description: Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, -500,500ppm/Cel, 5030

Overview of 248BBHS0DB25103MA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 248BBHS0DB25103MA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 248BBHS0DB25103MA
Avnet Americas Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: 248BBHS0DB25103MA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box 0
  • 100 $10.6151
  • 200 $10.4185
  • 300 $9.7621
  • 500 $9.2171
  • 1,000 $8.6817
  • 5,000 $8.5450
  • 10,000 $8.3399
$8.3399 / $10.6151 Buy Now

CAD Models for 248BBHS0DB25103MA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 248BBHS0DB25103MA by Vishay Intertechnologies

248BBHS0DB25103MA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
PCB Mount, 5030
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Construction
Single Turn
JESD-609 Code
e3
Lead Length
6.9 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
12.7 mm
Package Length
12.7 mm
Package Style
PCB Mount
Package Width
7.6 mm
Packing Method
Box
Rated Power Dissipation (P)
0.5 W
Resistance
10000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
265 deg
Size Code
5030
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
500 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
20%
Working Voltage
70.7 V
Want to compare parts?
  1. 248BBHS0DB25103MA
    Vishay Intertechnologies
    Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, -500,500ppm/Cel, 5030
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 248BBHS0DB25103MA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 248BBHS0DB25103MA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 248BBHS0DB25103MA would you like to use for your alert(s)?
  • Please alert me when 248BBHS0DB25103MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 248BBHS0DB25103MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 248BBHS0DB25103MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 248BBHS0DB25103MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 248BBHS0DB25103MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 248BBHS0DB25103MA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: