Part Details for 2489242 (ALTERNATE: 2489242) by RS Pro
Overview of 2489242 (ALTERNATE: 2489242) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2489242 (ALTERNATE: 2489242)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73833614
|
RS | Push Button Switch, Red LED 24V, DPST-1NO/1NC Latching, 250VAC, 30.2mm Cutout | RS PRO 2489242 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9900 | RFQ |