Part Details for 2484-02-BX by Littelfuse Inc
Overview of 2484-02-BX by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2484EBRWZ | Analog Devices | RS-485/RS422 HD/FD 500kbps IC. | |
ADM2484EBRWZ-REEL7 | Analog Devices | RS-485/RS422 HD/FD 500kbps IC. | |
LTC2484IDD#PBF | Analog Devices | 24-B ?S ADC w/ Easy Drv In C C |
Price & Stock for 2484-02-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-2484-02-BX-ND
|
DigiKey | SWITCH KEYLCK 2POS SPST 175A 36V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
63 In Stock |
|
$50.6401 / $64.1400 | Buy Now |
DISTI #
576-2484-02-BX
|
Mouser Electronics | Littelfuse SW ROT MAST_DISC 2POS KEY83353 #19 RoHS: Compliant | 0 |
|
$51.0700 / $62.4200 | Order Now |
|
Future Electronics | SW ROT MAST_DISC 2POS KEY83353 #19 RoHS: Not Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks Container: Box | 0Box |
|
$52.9600 / $54.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4900 / $64.3400 | Buy Now |