Part Details for 2483582-3 by TE Connectivity
Results Overview of 2483582-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2483582-3 Information
2483582-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2483582-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2483582-3
|
Avnet Americas | LS T SLOW ADJ. ROD 4A 1 NO + 1 NC - Bulk (Alt: 2483582-3) Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$35.1586 / $41.2776 | Buy Now |
DISTI #
655-2483582-3
|
Mouser Electronics | Limit Switches LS T SLOW ADJ. ROD 4A 1 NO + 1 NC RoHS: Compliant | 0 |
|
$50.0200 / $51.0200 | Order Now |
DISTI #
75537532
|
RS | Limit Switch, Slow, ADJ., ROD 4A, 1 NO, ALCOSWTICH | TE Connectivity 2483582-3 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2700 / $58.0700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks Container: Box |
0 Box |
|
$40.2800 | Buy Now |
DISTI #
AMP2483582-3
|
Heilind Electronics | LS T SLOW ADJ. ROD 4A 1 NO + 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.9900 / $85.8600 | Buy Now |
DISTI #
2483582-3
|
TTI | Limit Switches LS T SLOW ADJ. ROD 4A 1 NO + 1 NC RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.8800 / $50.5100 | Buy Now |
DISTI #
AMP2483582-3
|
Interstate Connecting Components | LS T SLOW ADJ. ROD 4A 1 NO + 1 | 0 |
|
Buy Now | |
DISTI #
000000000007274158
|
Sager | LS T SLOW ADJ. ROD 4A 1 NO + 1 NC Min Qty: 1 | 0 |
|
$42.7800 / $53.3400 | Buy Now |
DISTI #
2483582-3
|
Avnet Abacus | LS T SLOW ADJ ROD 4A 1 NO 1 NC (Alt: 2483582-3) Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |