Part Details for 2482 by Keystone Electronics Corp
Overview of 2482 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0585
|
Newark | Battery Holder, 4Aaa, Wire Leads, Battery Sizes Accepted:Aaa, No. Of Batteries:4, Product Range:-, Accessory Type:Battery Holder, Body Material:Polypropylene, Contact Plating:Nickel Plated Contacts, For Use With:Aaa Batteries Rohs Compliant: Yes |Keystone 2482 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 397 |
|
$1.2900 / $1.9800 | Buy Now |
DISTI #
36-2482-ND
|
DigiKey | BATT HOLDER AAA 4 CELL 6" LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2056 In Stock |
|
$0.9179 / $1.9700 | Buy Now |
DISTI #
534-2482
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 4AAA HOLDER W/6" LEADS RoHS: Compliant | 224 |
|
$0.9170 / $1.8800 | Buy Now |
DISTI #
70727601
|
RS | Battery, Holder, Plastic, Wire Leads(26 AWG, Black/Red), 4 cells, AAA | Keystone Electronics 2482 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.8600 | RFQ |
|
Future Electronics | Economical PC Mount Plastic Battery Holder with Wire Leads for 4 "AAA" Cells RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.8300 / $2.0600 | Buy Now |
DISTI #
KEYS2482
|
TME | Holder, AAA,R3, Batt.no: 4, on panel, leads 150mm Min Qty: 1 | 180 |
|
$1.4400 / $1.9100 | Buy Now |
DISTI #
000000000000358189
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs 4AAA HOLDER W/6 LEADS Min Qty: 500 | 0 |
|
$0.8800 / $1.7400 | Buy Now |
Part Details for 2482
2482 CAD Models
2482 Part Data Attributes:
|
2482
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2482
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |