Part Details for 2482-001-X5U0-101M by Tusonix
Overview of 2482-001-X5U0-101M by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 2482-001-X5U0-101M
2482-001-X5U0-101M CAD Models
2482-001-X5U0-101M Part Data Attributes:
|
2482-001-X5U0-101M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2482-001-X5U0-101M
Tusonix
Feed Through Capacitor, 1 Function(s), 300V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Diameter | 5.59 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 6.73 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 300 V |