There are no models available for this part yet.
Overview of 24812714 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 24812714 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W2747
|
Newark | Piu S1 Gr 6U 14Hp 167D |Nvent Schroff 24812714 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1400 / $105.4900 | Buy Now | |
DISTI #
1439-24812714-ND
|
DigiKey | PIU S1 GR 6U 14HP 167D Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.7700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.9000 | Buy Now | ||
DISTI #
24812714
|
Avnet Abacus | Cover Plate w/Perforation Steel 167mm Depth 14 HP Width 6 U Height (Alt: 24812714) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |