Part Details for 2480557-1 by TE Connectivity
Overview of 2480557-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2480557-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM3361
|
Newark | Cbl Assy, Triaxial Bnc Plug-Plug, 50 Ohm, Connector To Connector:Triaxial Bnc Plug To Triaxial Bnc Plug, Coaxial Cable Type:Belden 9222, Impedance:50Ohm, Cable Length - Imperial:4.99Ft, Cable Length - Metric:1.524M, Product Range:- Rohs Compliant: Yes |Te Connectivity 2480557-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.1100 / $218.8100 | Buy Now |
DISTI #
343-2480557-1-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 50 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$118.0948 | Buy Now |
DISTI #
712-2480557-1
|
Mouser Electronics | RF Cable Assemblies Triax BNC M to M Belden 9222 50 Ohm 60" RoHS: Compliant | 0 |
|
$133.1800 | Order Now |
DISTI #
75537467
|
RS | Cable, Triaxial BNC M to M 9222 Triaxial Cable - 60in - 0.5 GHz | TE Connectivity 2480557-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$122.0040 / $135.1920 | RFQ |
DISTI #
2480557-1
|
TTI | RF Cable Assemblies Triax BNC M to M Belden 9222 50 Ohm 60" Min Qty: 50 Package Multiple: 50 | Americas - 0 |
|
$106.5200 | Buy Now |