Part Details for 2480020000 by Weidmüller Interface GmbH & Co. KG
Overview of 2480020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2480020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3446
|
Newark | Mcb 1077 1P C 1.5A Acdc |Weidmuller 2480020000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $22.5700 | Buy Now |
DISTI #
4381-2480020000-ND
|
DigiKey | MCB 1077 1P C 1.5A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk, Bulk |
47 In Stock |
|
$8.4240 / $24.9000 | Buy Now |
DISTI #
2480020000
|
Avnet Americas | MCB 1077 1P C 1.5A ACDC (Alt: 2480020000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
470-2480020000
|
Mouser Electronics | Circuit Breakers MCB 1077 1P C 1.5A ACDC | 0 |
|
$12.8500 / $24.7500 | Order Now |