Part Details for 248-8645-000 by ITT Interconnect Solutions
Overview of 248-8645-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8645SHV-2#PBF | Analog Devices | 65V, 8A Sync Buck Silent Switc | |
LT8645SJV-2#PBF | Analog Devices | 65V, 8A Sync Buck Silent Switc | |
LT8645SEV#PBF | Analog Devices | 65V, 8A Sync Buck Silent Switc |
Price & Stock for 248-8645-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9266
|
Newark | D-Sub Standard Connectors |Itt Cannon 248-8645-000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$23.2800 / $32.0400 | Buy Now |
DISTI #
2266-248-8645-000-ND
|
DigiKey | D-Sub Standard Connectors Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
192 In Stock |
|
$18.3000 / $19.7700 | Buy Now |
DISTI #
248-8645-000
|
Avnet Americas | - Bulk (Alt: 248-8645-000) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0500 / $26.7880 | Buy Now |
DISTI #
ITT248-8645-000
|
Heilind Electronics | 248-8645-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
192 Partner Stock |
|
$18.3300 / $40.1800 | Buy Now |
DISTI #
ITT248-8645-000
|
Interstate Connecting Components | 248-8645-000 | 0 |
|
Buy Now | |
DISTI #
C1S138502605958
|
Chip1Stop | Connector D-Subminiature | 192 |
|
$18.1000 / $21.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
192 Partner Stock |
|
$18.3300 / $40.1800 | Buy Now |