Part Details for 248-8569-100 by ITT Interconnect Solutions
Overview of 248-8569-100 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85698-701LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplace Connectors, 4 Row, Signal Receptacle 1 Mod, Straight, Solder to Board. | |
85697-106LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Solder-to-Board, Narrow Body | |
85693-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. |
Price & Stock for 248-8569-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9251
|
Newark | Connectors, Circular Connectors |Itt Cannon 248-8569-100 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$19.1600 / $26.3600 | Buy Now |
DISTI #
2266-248-8569-100-ND
|
DigiKey | Connectors, Circular Connectors Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$15.9700 / $16.2600 | Buy Now |
DISTI #
248-8569-100
|
Avnet Americas | - Bulk (Alt: 248-8569-100) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9981 / $15.8536 | Buy Now |
DISTI #
ITT248-8569-100
|
Heilind Electronics | 248-8569-100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2488569100 / 248-8569-100 / Circular RoHS: Compliant |
25 Partner Stock |
|
$15.9400 / $27.2100 | Buy Now |
DISTI #
61916774
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$14.1300 / $14.3900 | Buy Now |
DISTI #
248-8569-100
|
TTI | Circular MIL Spec Connector SHELL 3102 SZ 36 NCKL Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.5200 | Buy Now |
DISTI #
ITT248-8569-100
|
Interstate Connecting Components | 248-8569-100 | 0 |
|
Buy Now | |
|
Master Electronics | 2488569100 / 248-8569-100 / Circular RoHS: Compliant |
25 Partner Stock |
|
$15.9400 / $27.2100 | Buy Now |