Part Details for 248-8568-100 by ITT Interconnect Solutions
Overview of 248-8568-100 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248-8568-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9250
|
Newark | D-Sub Standard Connectors Shell 3102 Sz 32 Nckl |Itt Cannon 248-8568-100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$18.9700 / $22.8900 | Buy Now |
DISTI #
2266-248-8568-100-ND
|
DigiKey | D-Sub Standard Connectors SHELL Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$15.5100 / $16.1100 | Buy Now |
DISTI #
248-8568-100
|
Avnet Americas | - Bulk (Alt: 248-8568-100) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2125 / $21.8300 | Buy Now |
DISTI #
965-248-8568-100
|
Mouser Electronics | Circular MIL Spec Connector SHELL 3102 SZ 32 NCKL RoHS: Compliant | 0 |
|
$11.4200 / $16.4500 | Order Now |
DISTI #
ITT248-8568-100
|
Heilind Electronics | 2488568100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$14.7500 / $28.5400 | Buy Now |
DISTI #
61918101
|
Verical | 248-8568-100 Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$13.9900 / $14.2500 | Buy Now |
DISTI #
248-8568-100
|
TTI | Circular MIL Spec Connector SHELL 3102 SZ 32 NCKL Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.8600 / $16.2900 | Buy Now |
DISTI #
ITT248-8568-100
|
Interstate Connecting Components | 2488568100 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$14.7500 / $28.5400 | Buy Now |