Part Details for 248-6565-000 by ITT Interconnect Solutions
Overview of 248-6565-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865650SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Socket, Standard Mounting Hole (3.1mm). | |
865650PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Pin, Standard Mounting Hole (3.1mm). |
Price & Stock for 248-6565-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2402
|
Newark | Itt Cannon |Itt Cannon 248-6565-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.2500 / $252.1700 | Buy Now |
DISTI #
2266-248-6565-000-ND
|
DigiKey | SHELL GS25-20 PIN Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$21.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$20.6100 / $27.3000 | Buy Now |
DISTI #
61918876
|
Verical | 248-6565-000 Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$19.0000 | Buy Now |
DISTI #
65699485
|
Verical | 248-6565-000 Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$19.0000 | Buy Now |
DISTI #
2486565000-ITT
|
TME | 248-6565-000 Min Qty: 2 | 15 |
|
$23.5959 / $23.5990 | Buy Now |
DISTI #
C1S138502295609
|
Chip1Stop | Connector Circular | 15 |
|
$22.8000 / $23.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 Partner Stock |
|
$20.6100 / $27.3000 | Buy Now |