There are no models available for this part yet.
Overview of 248-3692-008 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3692-BLB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
HA3692-BLD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
HA3692- | Coilcraft Inc | Transformer, for STMicro, SMT, RoHS |
Price & Stock for 248-3692-008 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT248-3692-008
|
Heilind Electronics | SHELL-CV1E-28 A159 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$129.6300 / $355.0800 | Buy Now | |||
DISTI #
ITT248-3692-008
|
Interstate Connecting Components | SHELL-CV1E-28 A159 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$129.6300 / $355.0800 | Buy Now |