Part Details for 248-3462-000 by ITT Interconnect Solutions
Overview of 248-3462-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-6224-21H | Amphenol Communications Solutions | Paladin, 6-Pair, 4 Column, Double End Wall, Right Angle Header, 2.5mm Wipe, APP | |
10134620-002LF | Amphenol Communications Solutions | BarKlip® BK300 Connector, Power Solutions, Vertical Barklip open end without nut retention. | |
69133-462HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 248-3462-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-248-3462-000-ND
|
DigiKey | 248-3462-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$184.6900 / $191.7900 | Buy Now |
DISTI #
ITT248-3462-000
|
Heilind Electronics | 2483462000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector |
6 Partner Stock |
|
$195.9500 / $561.6400 | Buy Now |
DISTI #
61917046
|
Verical | Standard Circular Connector RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$163.3900 / $169.6600 | Buy Now |
DISTI #
2483462000-ITT
|
TME | 248-3462-000 | 6 |
|
Buy Now | |
DISTI #
ITT248-3462-000
|
Interstate Connecting Components | 2483462000 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connector |
6 Partner Stock |
|
$195.9500 / $561.6400 | Buy Now |
Part Details for 248-3462-000
248-3462-000 CAD Models
248-3462-000 Part Data Attributes
|
248-3462-000
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
248-3462-000
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |