Part Details for 248-2359-000 by ITT Interconnect Solutions
Overview of 248-2359-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2359A | Analog Devices | LTC3624 Demo Board - Sync Buck | |
10112359-2005LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 30 AWG, 0.5m, PVC jacket. | |
10112359-3020LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 28 AWG, 2.0m, PVC jacket. |
Price & Stock for 248-2359-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2331
|
Newark | Itt Cannon |Itt Cannon 248-2359-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $11.7200 | Buy Now |
DISTI #
2266-248-2359-000-ND
|
DigiKey | 248-2359-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
182 In Stock |
|
$9.0300 / $9.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
182 Partner Stock |
|
$7.7000 / $9.0800 | Buy Now |
DISTI #
61920261
|
Verical | 248-2359-000 Min Qty: 8 Package Multiple: 1 | Americas - 182 |
|
$8.3300 / $8.6600 | Buy Now |
DISTI #
2482359000-ITT
|
TME | 248-2359-000 Min Qty: 4 | 182 |
|
$9.3132 / $10.7681 | Buy Now |
DISTI #
C1S138502290978
|
Chip1Stop | Connector Circular | 182 |
|
$10.0000 / $10.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
182 Partner Stock |
|
$7.7000 / $9.0800 | Buy Now |