There are no models available for this part yet.
Overview of 248-2297-030 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2297A-A | Analog Devices | LT8570 Demo Board - 5V to 10V | |
DC2297A-B | Analog Devices | LT8570-1 Demo Board - 5V to 10 | |
LTC2297IUP#TRPBF | Analog Devices | 2x 14-B, 40Msps L Pwr 3V ADCs |
Price & Stock for 248-2297-030 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2325
|
Newark | Itt Cannon |Itt Cannon 248-2297-030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0100 / $28.9200 | Buy Now | |
DISTI #
2266-248-2297-030-ND
|
DigiKey | 248-2297-030 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$25.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$24.1400 / $31.9600 | Buy Now | ||
DISTI #
61918746
|
Verical | 248-2297-030 Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$22.2500 | Buy Now | |
DISTI #
2482297030-ITT
|
TME | 248-2297-030 Min Qty: 2 | 12 |
|
$27.5890 / $27.5902 | Buy Now | |
DISTI #
C1S138502293230
|
Chip1Stop | Connector Circular | 12 |
|
$26.7000 / $26.9000 | Buy Now | |
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$24.1400 / $31.9600 | Buy Now |