Part Details for 248-2287-031 by Waldom Electronics
Overview of 248-2287-031 by Waldom Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2287WP-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 17A 94Mohm Wpak |
Price & Stock for 248-2287-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
248-2287-031
|
IBS Electronics | 248-2287-031, Waldom Electronics Min Qty: 1 Package Multiple: 1 | 0 |
|
$231.2680 / $250.1380 | Buy Now |