Part Details for 248-1901-007 by ITT Interconnect Solutions
Overview of 248-1901-007 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 248-1901-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-248-1901-007-ND
|
DigiKey | 248-1901-007 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
354 In Stock |
|
$44.9600 / $48.5600 | Buy Now |
DISTI #
ITT248-1901-007
|
Heilind Electronics | SHELL DPX2-34B-2300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Rectangular Connector |
354 Partner Stock |
|
$48.7900 / $139.8200 | Buy Now |
DISTI #
61916181
|
Verical | Rack and Panel Min Qty: 2 Package Multiple: 1 | Americas - 354 |
|
$39.7800 / $42.9600 | Buy Now |
DISTI #
2481901007-ITT
|
TME | 248-1901-007 | 354 |
|
Buy Now | |
DISTI #
ITT248-1901-007
|
Interstate Connecting Components | SHELL DPX2-34B-2300 | 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Rectangular Connector |
354 Partner Stock |
|
$48.7900 / $139.8200 | Buy Now |