Part Details for 248-1901-001 by ITT Interconnect Solutions
Overview of 248-1901-001 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 248-1901-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT248-1901-001
|
Heilind Electronics | SHELL DPX2-34B-0100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Rectangular Connector | 0 |
|
$69.6400 / $131.9700 | Buy Now |
DISTI #
ITT248-1901-001
|
Interstate Connecting Components | SHELL DPX2-34B-0100 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Rectangular Connector | 0 |
|
$69.6400 / $131.9700 | Buy Now |
Part Details for 248-1901-001
248-1901-001 CAD Models
248-1901-001 Part Data Attributes
|
248-1901-001
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
248-1901-001
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |