Part Details for 248-1899-010 by ITT Interconnect Solutions
Overview of 248-1899-010 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1899-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SD1899(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SD1899-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for 248-1899-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-248-1899-010-ND
|
DigiKey | 248-1899-010 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$146.5400 / $164.8400 | Buy Now |
DISTI #
ITT248-1899-010
|
Heilind Electronics | SHELL DPXB-33-2300 STAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Rectangular Connector |
28 Partner Stock |
|
$136.6100 / $385.6600 | Buy Now |
DISTI #
61916907
|
Verical | Rack and Panel Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$129.6400 / $145.8300 | Buy Now |
DISTI #
2481899010-ITT
|
TME | 248-1899-010 | 28 |
|
Buy Now | |
DISTI #
ITT248-1899-010
|
Interstate Connecting Components | SHELL DPXB-33-2300 STAB | 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Rectangular Connector |
28 Partner Stock |
|
$136.6100 / $385.6600 | Buy Now |