Part Details for 248-1899-006 by ITT Interconnect Solutions
Overview of 248-1899-006 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1899-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SD1899(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SD1899-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for 248-1899-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-248-1899-006-ND
|
DigiKey | 248-1899-006 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$45.2600 / $47.9100 | Buy Now |
DISTI #
ITT248-1899-006
|
Heilind Electronics | SHELL DPXB-33-2300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SHELL DPXB-33-2300 / 248-1899-006 / Rack & Panel |
40 Partner Stock |
|
$49.5300 / $147.1400 | Buy Now |
DISTI #
61916984
|
Verical | standard Rectangular Connections Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$40.0400 / $42.3900 | Buy Now |
DISTI #
2481899006-ITT
|
TME | 248-1899-006 | 40 |
|
Buy Now | |
DISTI #
ITT248-1899-006
|
Interstate Connecting Components | SHELL DPXB-33-2300 | 0 |
|
Buy Now | |
|
Master Electronics | SHELL DPXB-33-2300 / 248-1899-006 / Rack & Panel |
40 Partner Stock |
|
$49.5300 / $147.1400 | Buy Now |