Part Details for 248-1761-017 by ITT Interconnect Solutions
Overview of 248-1761-017 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1761-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 12A 350Mohm To-220Ab | |
HD6417616SFV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
HD6417616SF | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 248-1761-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
248-1761-017
|
Avnet Americas | COMPONENT NOT FOR RESALE SHELL DPX2-33A-0300 STAB - Bulk (Alt: 248-1761-017) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$174.2400 / $191.5200 | Buy Now |
DISTI #
ITT248-1761-017
|
Heilind Electronics | SHELL DPX2-33A-0300 STAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$182.5200 / $535.6800 | Buy Now | |
DISTI #
ITT248-1761-017
|
Interstate Connecting Components | SHELL DPX2-33A-0300 STAB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$182.5200 / $535.6800 | Buy Now |