Part Details for 248-0097-033 by ITT Interconnect Solutions
Overview of 248-0097-033 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
40097BDM | Rochester Electronics LLC | 40097 - Bus Driver, 2-Func, 6-Bit, True Output, CMOS, CDIP16 | |
10097213-T52-10ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. | |
10097161-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free (WITH NITROGEN). |
Price & Stock for 248-0097-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0831
|
Newark | Connector |Itt Cannon 248-0097-033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.4500 | Buy Now |
DISTI #
2266-248-0097-033-ND
|
DigiKey | AB 02A 20 SHL Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$4.1400 | Buy Now |
DISTI #
965-2480097033
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$4.0200 | Order Now |
DISTI #
ITT248-0097-033
|
Heilind Electronics | 2480097033 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector MIL-DTL 5015 Series I |
143 Partner Stock |
|
$4.1600 / $6.9100 | Buy Now |
DISTI #
61916461
|
Verical | MIL-DTL 5015 Series I, Circular Connector RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 | Americas - 143 |
|
$3.5900 / $3.6600 | Buy Now |
DISTI #
2480097033-ITT
|
TME | 248-0097-033 Min Qty: 10 | 143 |
|
$4.0152 / $4.5445 | Buy Now |
DISTI #
ITT248-0097-033
|
Interstate Connecting Components | 2480097033 | 0 |
|
Buy Now | |
DISTI #
C1S329902576238
|
Chip1Stop | Connector D-Subminiature | 143 |
|
$4.3100 / $4.4200 | Buy Now |
|
Master Electronics | Circular Connector MIL-DTL 5015 Series I |
143 Partner Stock |
|
$4.1600 / $6.9100 | Buy Now |