Part Details for 247A10-18 by Curtis Industries
Results Overview of 247A10-18 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
247A10-18 Information
247A10-18 by Curtis Industries is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 247A10-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
247A10-18-ND
|
DigiKey | MARKING STRIPS Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9699 | Buy Now |
|
Onlinecomponents.com | Marking Strips for 1500 Series Terminal Strips - 18 pole - Mounts under block RoHS: Compliant |
60 In Stock |
|
$2.6600 / $4.0000 | Buy Now |
|
Master Electronics | Marking Strips for 1500 Series Terminal Strips - 18 pole - Mounts under block RoHS: Compliant |
60 In Stock |
|
$2.6600 / $4.0000 | Buy Now |