Part Details for 247A10-14 by Curtis Industries
Overview of 247A10-14 by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 247A10-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
247A10-14-ND
|
DigiKey | MARKING STRIPS Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2724 | Buy Now |
|
Onlinecomponents.com | Marking Strips for 1500 Series Terminal Strips - 14 pole - Mounts under block RoHS: Compliant |
183 In Stock |
|
$3.2400 / $5.5100 | Buy Now |
DISTI #
65018357
|
Verical | Connector Accessories Electrical Terminal Blocks Cover Min Qty: 10 Package Multiple: 10 | Americas - 180 |
|
$4.3420 / $7.1630 | Buy Now |
|
Master Electronics | Marking Strips for 1500 Series Terminal Strips - 14 pole - Mounts under block RoHS: Compliant |
183 In Stock |
|
$3.2400 / $5.5100 | Buy Now |