Part Details for 247ABAP-3F120VAC by Struthers-Dunn
Overview of 247ABAP-3F120VAC by Struthers-Dunn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 247ABAP-3F120VAC
247ABAP-3F120VAC CAD Models
247ABAP-3F120VAC Part Data Attributes
|
247ABAP-3F120VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
247ABAP-3F120VAC
Struthers-Dunn
Off-Delay Relay, 4PDT, Momentary, 5000mW (Coil), 10A (Contact), 28VDC (Contact), 3s, AC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC):102 V | |
Body Breadth | 37.2 mm | |
Body Height | 95.2 mm | |
Body Length or Diameter | 66.8 mm | |
Coil Current(AC)-Max | 0.042 A | |
Coil Power | 5000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Fixed Time Delay | 3 s | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 66.8mm X 37.2mm X 95.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |