Part Details for 2479280000 by Weidmüller Interface GmbH & Co. KG
Overview of 2479280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2479280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3423
|
Newark | Thermal Mag Ckt Breaker, 1P, 1A, 277Vac, Product Range:Mcb 1077 Series, Current Rating:1A, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:277V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2479280000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$16.2800 / $22.5700 | Buy Now |
DISTI #
281-2479280000-ND
|
DigiKey | MCB 1077 1P B 1A ACDC Min Qty: 12 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$19.5133 | Buy Now |
DISTI #
2479280000
|
Avnet Americas | MCB 1077 1P B 1A ACDC (Alt: 2479280000) Min Qty: 12 Package Multiple: 12 | 0 |
|
$11.9000 / $13.7088 | Buy Now |
DISTI #
470-2479280000
|
Mouser Electronics | Circuit Breakers MCB 1077 1P B 1A ACDC | 0 |
|
$15.1900 / $24.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6300 / $15.1400 | Buy Now |