Part Details for 2479170000 by Weidmüller Interface GmbH & Co. KG
Overview of 2479170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2479170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3937
|
Newark | Branch Circuit Breaker, 3 Pole, 15A, Product Range:Br Series, Current Rating:15A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:415V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2479170000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$61.1600 / $79.9400 | Buy Now |
DISTI #
281-2479170000-ND
|
DigiKey | CB MCB 489 3P D 15A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18 In Stock |
|
$61.7635 / $88.2300 | Buy Now |
DISTI #
2479170000
|
Avnet Americas | MCB 489 3P D 15A ACDC (Alt: 2479170000) RoHS: Not Compliant Lead time: 16 Weeks, 0 Days | 100 |
|
$48.5066 / $51.3895 | Buy Now |
DISTI #
470-2479170000
|
Mouser Electronics | Circuit Breakers MCB 489 3P D 15A ACDC | 3 |
|
$61.7600 / $88.2300 | Buy Now |
|
Onlinecomponents.com | 2479170000 - Weidmuller 2479170000 Circuit Breaker MCB 489 3P D 15A ACDC |
10 In Stock 178 Factory Stock |
|
$55.3800 / $73.7300 | Buy Now |
DISTI #
65653690
|
Verical | 2479170000 Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 9 |
|
$80.0242 / $92.5094 | Buy Now |
DISTI #
2479170000
|
Avnet Americas | MCB 489 3P D 15A ACDC (Alt: 2479170000) RoHS: Not Compliant Lead time: 16 Weeks, 0 Days | 100 |
|
$48.5066 / $51.3895 | Buy Now |
DISTI #
4261900
|
element14 Asia-Pacific | BRANCH CIRCUIT BREAKER, 3 POLE, 15A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$58.1682 / $79.1985 | Buy Now |
DISTI #
4261900
|
Farnell | BRANCH CIRCUIT BREAKER, 3 POLE, 15A RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 6 Days Container: Each | 2 |
|
$64.0306 / $83.6530 | Buy Now |
|
Master Electronics | 2479170000 - Weidmuller 2479170000 Circuit Breaker MCB 489 3P D 15A ACDC |
10 In Stock 178 Factory Stock |
|
$55.3800 / $73.7300 | Buy Now |