There are no models available for this part yet.
Overview of 2478900000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2478900000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC2663
|
Newark | Thermal Mag Ckt Breaker, 2P, 12A, 240Vac, Product Range:Mcb 489 Series, Current Rating:12A, No. Of Poles:2 Pole, Voltage Rating Vdc:125V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2478900000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$44.0500 / $50.7500 | Buy Now | |
DISTI #
281-2478900000-ND
|
DigiKey | CB MCB 489 2P D 12A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8229 / $52.0400 | Buy Now | |
DISTI #
2478900000
|
Avnet Americas | MCB 489 2P D 12A ACDC (Alt: 2478900000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.4880 / $39.6704 | Buy Now | |
DISTI #
470-2478900000
|
Mouser Electronics | Circuit Breakers MCB 489 2P D 12A ACDC | 0 |
|
$36.0600 / $51.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$34.2500 / $45.3500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$34.2500 / $45.3500 | Buy Now |