Part Details for 2478370000 by Weidmüller Interface GmbH & Co. KG
Overview of 2478370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2478370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2724
|
Newark | Thermal Mag Ckt Breaker, 3P, 6A, 240Vac, Product Range:Mcb 489 Series, Current Rating:6A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2478370000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$74.7000 / $86.0500 | Buy Now |
DISTI #
281-2478370000-ND
|
DigiKey | CB MCB 489 3P C 6A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7684 / $99.8400 | Buy Now |
DISTI #
2478370000
|
Avnet Americas | MCB 489 3P C 6A ACDC (Alt: 2478370000) Min Qty: 4 Package Multiple: 4 | 0 |
|
$54.6000 / $62.8992 | Buy Now |
DISTI #
470-2478370000
|
Mouser Electronics | Circuit Breakers MCB 489 3P C 6A ACDC | 5 |
|
$57.0100 / $90.5500 | Buy Now |
|
Onlinecomponents.com | 2478370000 - Weidmuller 2478370000 Circuit Breaker MCB 489 3P C 6A ACDC RoHS: Compliant |
8 In Stock 63 Factory Stock |
|
$56.6200 / $68.3800 | Buy Now |
|
Master Electronics | 2478370000 - Weidmuller 2478370000 Circuit Breaker MCB 489 3P C 6A ACDC RoHS: Compliant |
8 In Stock 63 Factory Stock |
|
$56.6200 / $68.3800 | Buy Now |