Part Details for 2478090000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 2478090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2478090000 Information
2478090000 by Weidmüller Interface GmbH & Co. KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2478090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2646
|
Newark | Thermal Mag Ckt Breaker, 2P, 3A, 240Vac, Product Range:Mcb 489 Series, Current Rating:3A, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$42.3100 / $59.1600 | Buy Now |
DISTI #
281-2478090000-ND
|
DigiKey | CB MCB 489 2P C 3A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
138 In Stock |
|
$31.7277 / $60.6900 | Buy Now |
DISTI #
2478090000
|
Avnet Americas | MCB 489 2P C 3A ACDC - Bulk (Alt: 2478090000) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$37.7822 | Buy Now |
DISTI #
470-2478090000
|
Mouser Electronics | Circuit Breakers MCB 489 2P C 3A ACDC | 0 |
|
$44.5300 / $63.6000 | Order Now |
|
Onlinecomponents.com | Circuit Breaker - 3A - E-T-A Engineering Tech. PN: 4230-T120-K0CU-3A RoHS: Compliant |
12 In Stock 184 Factory Stock |
|
$41.7700 / $54.8400 | Buy Now |
DISTI #
69149572
|
Verical | 2478090000 Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 11 |
|
$56.6410 / $71.2920 | Buy Now |
|
Master Electronics | Circuit Breaker - 3A - E-T-A Engineering Tech. PN: 4230-T120-K0CU-3A RoHS: Compliant |
12 In Stock 184 Factory Stock |
|
$41.7700 / $54.8400 | Buy Now |