Part Details for 2477172-1 by TE Connectivity
Overview of 2477172-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2477172-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1680
|
Newark | Rf Coax Conn, Smc R/A Plug, 50 Ohm/Cable, Connector Type:Smc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174/U, Rg188A/U, Rg316/U, Frequency Max:6Ghz Rohs Compliant: Yes |Te Connectivity 2477172-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$23.6500 / $34.6200 | Buy Now |
DISTI #
343-2477172-1-ND
|
DigiKey | SMC PLUG RA CRIMP RG174 188A 316 Min Qty: 1 Lead time: 13 Weeks Container: Bag |
100 In Stock |
|
$21.3810 / $38.4400 | Buy Now |
DISTI #
712-2477172-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Plug Right Angle, Cable Crimp RG174, 188A, 316, Brass Gold,PTFE,6 Ghz,50 Ohm RoHS: Compliant | 100 |
|
$22.3800 / $26.7900 | Buy Now |
DISTI #
75135170
|
RS | SMC Plug Right Angle, Cable Crimp RG174, 188A, 316, Brass Gold, 6Ghz, 50Ohm | TE Connectivity 2477172-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9500 / $29.1100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$19.6100 | Buy Now |
DISTI #
AMP2477172-1
|
Heilind Electronics | SMC PLUG RA CRIMP RG174 188A 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9600 / $41.8000 | Buy Now |
DISTI #
81009940
|
Verical | 2477172-1 Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 100 |
|
$25.0585 / $26.7145 | Buy Now |
DISTI #
2477172-1
|
TTI | RF Connectors / Coaxial Connectors SMC Plug Right Angle, Cable Crimp RG174, 188A, 316, Brass Gold,PTFE,6 Ghz,50 Ohm pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.4900 | Buy Now |
DISTI #
AMP2477172-1
|
Interstate Connecting Components | SMC PLUG RA CRIMP RG174 188A 3 | 0 |
|
Buy Now |