Part Details for 2477171-1 by TE Connectivity
Overview of 2477171-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2477171-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1679
|
Newark | Rf Coax Conn, Smc Plug, 50 Ohm, Cable, Connector Type:Smc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174/U, Rg188A/U, Rg316/U, Frequency Max:6Ghz Rohs Compliant: Yes |Te Connectivity 2477171-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$8.3300 / $12.5200 | Buy Now |
DISTI #
343-2477171-1-ND
|
DigiKey | SMC PLUG STR CRIMP RG174 188A 31 Min Qty: 1 Lead time: 13 Weeks Container: Bag |
100 In Stock |
|
$6.9745 / $14.5900 | Buy Now |
DISTI #
712-2477171-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Plug Straight, Cable Crimp RG174, 188A, 316, Brass Gold, PTFE, 6 Ghz, 50 Ohm RoHS: Compliant | 90 |
|
$11.7700 | Buy Now |
DISTI #
V99:2348_29197151
|
Arrow Electronics | 2477171-1 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2418 | Americas - 100 |
|
$9.8470 / $10.5880 | Buy Now |
DISTI #
75135169
|
RS | SMC Plug Straight, Cable Crimp RG174, 188A, 316, Brass Gold, PTFE, 6 Ghz, 50 Oh | TE Connectivity 2477171-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2100 / $9.9800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$6.7300 | Buy Now |
DISTI #
AMP2477171-1
|
Heilind Electronics | SMC PLUG STR CRIMP RG174 188A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5600 / $11.0300 | Buy Now |
DISTI #
80932654
|
Verical | 2477171-1 Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 100 |
|
$9.8470 / $10.5880 | Buy Now |
DISTI #
2477171-1
|
TTI | RF Connectors / Coaxial Connectors SMC Plug Straight, Cable Crimp RG174, 188A, 316, Brass Gold, PTFE, 6 Ghz, 50 Ohm pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.4800 | Buy Now |