Part Details for 2477169-1 by TE Connectivity
Overview of 2477169-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2477169-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1677
|
Newark | Rf Coax Conn, Smc R/A Jack, 50 Ohm, Pcb, Connector Type:Smc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Te Connectivity 2477169-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$17.9700 / $26.3000 | Buy Now |
DISTI #
343-2477169-1-ND
|
DigiKey | SMC JACK RA PCB THRU HOLE TINNED Min Qty: 1 Lead time: 13 Weeks Container: Bag |
100 In Stock |
|
$15.5749 / $30.0400 | Buy Now |
DISTI #
712-2477169-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Jack Right Angle, PCB Through Hole, Brass Gold & Tin, PTFE. 10 Ghz, 50 Ohm RoHS: Compliant | 100 |
|
$17.2100 / $17.4400 | Buy Now |
DISTI #
75135167
|
RS | SMC Jack Right Angle, PCB Through Hole, Brass Gold & Tin, PTFE. 10 Ghz, 50 Ohm | TE Connectivity 2477169-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2200 / $22.1100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$14.9000 | Buy Now |
DISTI #
AMP2477169-1
|
Heilind Electronics | SMC JACK RA PCB THRU HOLE TINN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1600 / $31.7600 | Buy Now |
DISTI #
80932653
|
Verical | 2477169-1 Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 100 |
|
$19.4465 / $22.2180 | Buy Now |
DISTI #
2477169-1
|
TTI | RF Connectors / Coaxial Connectors SMC Jack Right Angle, PCB Through Hole, Brass Gold & Tin, PTFE. 10 Ghz, 50 Ohm pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.6600 | Buy Now |
DISTI #
AMP2477169-1
|
Interstate Connecting Components | SMC JACK RA PCB THRU HOLE TINN | 0 |
|
Buy Now |
Part Details for 2477169-1
2477169-1 CAD Models
2477169-1 Part Data Attributes
|
2477169-1
TE Connectivity
Buy Now
|
Compare Parts:
2477169-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |