Part Details for 2476830000 by Weidmüller Interface GmbH & Co. KG
Overview of 2476830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2476830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6320-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 48V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$7.5983 / $11.4000 | Buy Now |
DISTI #
2476830000
|
Avnet Americas | Industrial Relay Module 2 CO 48VDC 5A Screw Connection - Bulk (Alt: 2476830000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2476830000
|
Mouser Electronics | Industrial Relays DRIKIT 48VDC 2CO LD RoHS: Compliant | 14 |
|
$7.2900 / $11.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4700 / $9.8300 | Buy Now |
DISTI #
DRIKIT-48DC-2CO-LD
|
TME | Relay: interface, DPDT, Ucoil: 48VDC, 5A, for DIN rail mounting Min Qty: 1 | 0 |
|
$9.0600 / $12.0700 | RFQ |