Part Details for 2476810000 by Weidmüller Interface GmbH & Co. KG
Overview of 2476810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2476810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6317-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$7.4992 / $12.2700 | Buy Now |
DISTI #
2476810000
|
Avnet Americas | Industrial Relay Module 2 CO 12VDC 5A Screw Connection - Bulk (Alt: 2476810000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2476810000
|
Mouser Electronics | Industrial Relays DRIKIT 12VDC 2CO LD RoHS: Compliant | 11 |
|
$7.1000 / $11.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$6.2300 / $10.4200 | Buy Now |
DISTI #
DRIKIT-12DC-2CO-LD
|
TME | Relay: interface, DPDT, Ucoil: 12VDC, 5A, for DIN rail mounting Min Qty: 1 | 0 |
|
$8.5300 / $11.3600 | RFQ |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$6.2300 / $10.4200 | Buy Now |