There are no models available for this part yet.
Overview of 2476760000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2476760000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-6308-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 48V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$7.5346 / $11.3000 | Buy Now | |
DISTI #
2476760000
|
Avnet Americas | Industrial Relay Module 1 CO 48VDC 10A Screw Connection - Bulk (Alt: 2476760000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$6.1774 / $7.1163 | Buy Now | |
DISTI #
470-2476760000
|
Mouser Electronics | Industrial Relays DRIKIT 48VDC 1CO LD/PB RoHS: Compliant | 7 |
|
$7.2200 / $11.9800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4000 / $9.7300 | Buy Now | ||
DISTI #
DRIKIT-48DC-1COL/P
|
TME | Relay: interface, SPDT, Ucoil: 48VDC, 10A, for DIN rail mounting Min Qty: 1 | 0 |
|
$8.9800 / $12.2000 | RFQ |