Part Details for 2475-483485BK by Quantum Storage Systems
Results Overview of 2475-483485BK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093488124758V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 48 ways, Class II, Tail Length: 2.5mm | |
86094328124758V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Class II, Tail Length: 2.5mm | |
86092648124755V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 64 ways, Class II |
Price & Stock for 2475-483485BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9259
|
Newark | Open Shelving, 8Shelves, 24Bins, Black, Shelving Unit Type:Open Shelving, No. Of Bins:24, Height:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,003.7700 | Buy Now |