Part Details for 2475/22 WH-500 by Daburn Electronics & Cable
Overview of 2475/22 WH-500 by Daburn Electronics & Cable
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2475/22 WH-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2422W-500-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$2,577.2667 / $2,785.8300 | Buy Now |
DISTI #
W2422W-50-ND
|
DigiKey | HOOK-UP STRND 22AWG 20KV WHT 50' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$148.8130 / $184.7300 | Buy Now |
DISTI #
W2422W-100-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$296.6370 / $368.2400 | Buy Now |