Part Details for 2475/22 RD-500 by Daburn Electronics & Cable
Overview of 2475/22 RD-500 by Daburn Electronics & Cable
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32475EIBZ-T7A | Renesas Electronics Corporation | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD | |
ISL32475EIBZ | Renesas Electronics Corporation | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD | |
ISL32475EIBZ-T | Renesas Electronics Corporation | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD |
Price & Stock for 2475/22 RD-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2422R-50-ND
|
DigiKey | HOOK-UP STRND 22AWG 20KV RED 50' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
11 In Stock |
|
$148.8130 / $184.7300 | Buy Now |
DISTI #
W2422R-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$296.6370 / $368.2400 | Buy Now |
DISTI #
W2422R-500-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$1,895.9640 / $2,137.9500 | Buy Now |