Part Details for 2474R-21L by API Delevan
Results Overview of 2474R-21L by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2474R-21L Information
2474R-21L by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 2474R-21L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-2474R-21LCT-ND
|
DigiKey | FIXED IND 47UH 1.84A 104 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
101 In Stock |
|
$3.0038 / $5.4200 | Buy Now |
DISTI #
807-2474R-21L
|
Mouser Electronics | Power Inductors - Leaded 47 uH RoHS: Compliant | 0 |
|
$3.0600 / $5.4200 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 15%, 1 ELEMENT, FERRITE-CORE | 18 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
2474R-21L
|
TTI | Power Inductors - Leaded 47 uH pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.9500 / $3.0700 | Buy Now |
Part Details for 2474R-21L
2474R-21L CAD Models
2474R-21L Part Data Attributes
|
2474R-21L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2474R-21L
API Delevan
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.813 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.1 mm | |
Package Length | 18.8 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Current-Max | 1.84 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
2474R-21L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 2474R-21L is a rectangular pad with a size of 4.5mm x 3.5mm, with a non-solder mask defined (NSMD) pad shape.
-
The 2474R-21L has a maximum operating temperature of 125°C. Ensure good airflow around the component, and consider using a thermal interface material (TIM) to improve heat dissipation.
-
The 2474R-21L's current rating is 2.4A for high-frequency applications (above 1MHz). For lower frequencies, the current rating is 3.5A.
-
Yes, the 2474R-21L is designed to withstand vibrations up to 20G. However, ensure proper mounting and soldering to prevent mechanical stress on the component.
-
Apply a conformal coating to the 2474R-21L and ensure good PCB design practices, such as using a moisture-resistant solder mask and avoiding vias under the component.