Part Details for 2474R-01L by API Delevan
Results Overview of 2474R-01L by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2474R-01L Information
2474R-01L by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 2474R-01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7710-ND
|
DigiKey | FIXED IND 1UH 6.27A 9 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
964 In Stock |
|
$2.8525 / $4.0600 | Buy Now |
DISTI #
807-2474R-01L
|
Mouser Electronics | Power Inductors - Leaded 1 uH RoHS: Compliant | 147 |
|
$2.8900 / $4.0600 | Buy Now |
DISTI #
2474R-01L
|
TTI | Power Inductors - Leaded 1 uH pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 706 In Stock |
|
$2.8500 / $3.9900 | Buy Now |
Part Details for 2474R-01L
2474R-01L CAD Models
2474R-01L Part Data Attributes
|
2474R-01L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2474R-01L
API Delevan
General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.813 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.1 mm | |
Package Length | 18.8 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Current-Max | 6.27 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
2474R-01L Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the 2474R-01L can be found in the API Delevan application note AN-013, which provides detailed guidelines for PCB layout and land pattern design.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, API Delevan recommends derating the inductor's current rating by 1.5% per degree Celsius above 80°C to ensure reliable operation in high-temperature environments.
-
Yes, the 2474R-01L can be used in high-frequency applications above 1 MHz, but the inductor's impedance and loss characteristics should be carefully evaluated to ensure optimal performance. API Delevan recommends consulting their application engineers for specific guidance.
-
API Delevan recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-15 seconds to ensure reliable solder joints and prevent damage to the inductor.
-
While the 2474R-01L is designed to meet general EMI requirements, API Delevan recommends consulting their application engineers to determine specific EMI shielding or filtering requirements based on the application's unique needs and regulatory requirements.