Part Details for 2473249-4 by TE Connectivity
Overview of 2473249-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2473249-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2473249-4-ND
|
DigiKey | CONN HEADER R/A 4POS 1.25MM Min Qty: 20400 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3273 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20400 Package Multiple: 20400 Lead time: 15 Weeks | 0 |
|
$0.3090 | Buy Now |
DISTI #
AMP2473249-4
|
Heilind Electronics | 1.25 WTB HDR DIP, 4 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3353 / $0.9426 | Buy Now |
DISTI #
AMP2473249-4
|
Interstate Connecting Components | 1.25 WTB HDR DIP, 4 POS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3353 / $0.9426 | Buy Now |